UPD16858BGS-GJG vs LA6574D feature comparison

UPD16858BGS-GJG NEC Electronics Group

Buy Now Datasheet

LA6574D SANYO Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP SANYO SEMICONDUCTOR CO LTD
Part Package Code SOIC
Package Description SSOP, ,
Pin Count 30
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G30
JESD-609 Code e0
Length 9.85 mm
Number of Functions 1
Number of Terminals 30
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP30,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology MOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 6.1 mm
Base Number Matches 1 2

Compare UPD16858BGS-GJG with alternatives