B84143B0090R112
vs
B84143-A16-R105
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
IEC; EN; VDE
|
UL; ENEC-10
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
200 mm
|
70 mm
|
High Pot |
2700 V
|
2720 V
|
Leakage Current-Max |
14 mA
|
15 mA
|
Length |
300 mm
|
231 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
90 A
|
16 A
|
Rated Voltage |
300 V
|
520 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
METAL PACKAGE-6
|
Additional Feature |
|
TERMINAL BLOCK CONNECTIONS
|
Number of Terminals |
|
6
|
Width |
|
46.4 mm
|
|
|
|
Compare B84143B0090R112 with alternatives
Compare B84143-A16-R105 with alternatives