Part Details for B84143B0090R112 by TDK Epcos
Overview of B84143B0090R112 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84143B0090R112
B84143B0090R112 CAD Models
B84143B0090R112 Part Data Attributes
|
B84143B0090R112
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143B0090R112
TDK Epcos
Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Approvals | IEC; EN; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 200 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 14 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 90 A | |
Rated Voltage | 300 V |
Alternate Parts for B84143B0090R112
This table gives cross-reference parts and alternative options found for B84143B0090R112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B0090R112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A180-R21 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84143-A180-R21 |
B84143-A16-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84143B0090R112 vs B84143-A16-R105 |
B84261C0025E011 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84143B0090R112 vs B84261C0025E011 |
B84131M0001H135 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84131M0001H135 |
B84299K0067 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84299K0067 |
B84143-B36-R112 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84143-B36-R112 |
B84143-B36-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84143-B36-R110 |
B84143-B400-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84143-B400-S20 |
B84143-B180-S24 | Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143B0090R112 vs B84143-B180-S24 |
B84144-A80-R | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84143B0090R112 vs B84144-A80-R |