B84143B0090R112 vs B84143-B36-R110 feature comparison

B84143B0090R112 TDK Epcos

Buy Now Datasheet

B84143-B36-R110 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Approvals IEC; EN; VDE IEC; EN; VDE
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 200 mm 150 mm
High Pot 2700 V 2700 V
Leakage Current-Max 14 mA 14 mA
Length 300 mm 250 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 90 A 36 A
Rated Voltage 300 V 300 V
Base Number Matches 1 2
Rohs Code Yes
Package Description METAL PACKAGE

Compare B84143B0090R112 with alternatives

Compare B84143-B36-R110 with alternatives