B84143B0090R112 vs B84143-B180-S24 feature comparison

B84143B0090R112 TDK Epcos

Buy Now Datasheet

B84143-B180-S24 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code unknown compliant
Approvals IEC; EN; VDE UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 200 mm 141 mm
High Pot 2700 V 2890 V
Leakage Current-Max 14 mA 905 mA
Length 300 mm 260 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 90 A 180 A
Rated Voltage 300 V 760 V
Base Number Matches 1 2
Rohs Code Yes
Package Description METAL PACKAGE
Width 140 mm

Compare B84143B0090R112 with alternatives

Compare B84143-B180-S24 with alternatives