B84143-A16-R105 vs B84143-B36-R110 feature comparison

B84143-A16-R105 TDK Epcos

Buy Now Datasheet

B84143-B36-R110 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Additional Feature TERMINAL BLOCK CONNECTIONS
Approvals UL; ENEC-10 IEC; EN; VDE
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 70 mm 150 mm
High Pot 2720 V 2700 V
Leakage Current-Max 15 mA 14 mA
Length 231 mm 250 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Terminals 6
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 16 A 36 A
Rated Voltage 520 V 300 V
Width 46.4 mm
Base Number Matches 2 2
Package Description METAL PACKAGE

Compare B84143-A16-R105 with alternatives

Compare B84143-B36-R110 with alternatives