B59115-P1080-A62
vs
B57620C0331J962
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
CHIP, 1210, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
Resistance
55 Ω
330 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Silver/Palladium (Ag/Pd)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
WRAPAROUND
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE COMPENSATION
Tolerance
25%
Base Number Matches
3
2
Manufacturer Series
B57620
Rated Power Dissipation (P)
0.21 W
Thermal Sensitivity Index
3250 K
Compare B59115-P1080-A62 with alternatives
Compare B57620C0331J962 with alternatives