B59115-P1080-A62
vs
B57164K0472K000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
CHIP, 1210, ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
compliant
not_compliant
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
TR, BLISTER, 13 INCH
BULK
Resistance
55 Ω
4700 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
J BEND
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE COMPENSATION
Tolerance
25%
10%
Base Number Matches
3
2
Factory Lead Time
11 Weeks
Package Height
5.5 mm
Package Length
5.5 mm
Package Style
Radial
Package Width
5 mm
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Thermal Sensitivity Index
3950 K
Compare B59115-P1080-A62 with alternatives
Compare B57164K0472K000 with alternatives