B59115-P1080-A62 vs B59115P1080A062 feature comparison

B59115-P1080-A62 TDK Corporation

Buy Now Datasheet

B59115P1080A062 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description CHIP, 1210, ROHS COMPLIANT CHIP, 1210, ROHS COMPLIANT
Reach Compliance Code compliant compliant
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 13 INCH TR, BLISTER, 13 INCH
Resistance 55 Ω 55 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Tolerance 25% 25%
Base Number Matches 3 2
Circuit RMS Voltage-Max 80 V
Package Height 3.3 mm
Package Length 8 mm
Package Style SMT
Package Width 6.3 mm
Reference Standard AEC-Q200
Working Voltage 80 V

Compare B59115-P1080-A62 with alternatives

Compare B59115P1080A062 with alternatives