B57620C0331J962
vs
B57867S0303J140
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Reach Compliance Code
compliant
compliant
JESD-609 Code
e4
e3/e4
Manufacturer Series
B57620
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.21 W
0.06 W
Resistance
330 Ω
30000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Silver/Palladium (Ag/Pd)
TIN/SILVER
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3250 K
3964 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Base Number Matches
2
2
Package Description
RADIAL LEADED
Packing Method
BULK
Rated Temperature
25 °C
Terminal Placement
RADIAL
Tolerance
5%
Compare B57620C0331J962 with alternatives
Compare B57867S0303J140 with alternatives