Part Details for B59115-P1080-A62 by TDK Corporation
Overview of B59115-P1080-A62 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59115-P1080-A62
B59115-P1080-A62 CAD Models
B59115-P1080-A62 Part Data Attributes:
|
B59115-P1080-A62
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59115-P1080-A62
TDK Corporation
PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Resistance | 55 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |
Alternate Parts for B59115-P1080-A62
This table gives cross-reference parts and alternative options found for B59115-P1080-A62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59115-P1080-A62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59115-P1080-A62 vs B57867S0303J140 |
B59870C0130A070 | PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59115-P1080-A62 vs B59870C0130A070 |
B57620-C221-K962 | NTC Thermistor, 220ohm, Surface Mount, | TDK Corporation | B59115-P1080-A62 vs B57620-C221-K962 |
B59801D0145A040 | PTC Thermistor, 100ohm, Chassis Mount, | TDK Corporation | B59115-P1080-A62 vs B59801D0145A040 |
B57660-G113-J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT | TDK Epcos | B59115-P1080-A62 vs B57660-G113-J |
B59101R0240A010 | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | TDK Epcos | B59115-P1080-A62 vs B59101R0240A010 |
B57703-M303-G40 | NTC Thermistor, 30000ohm, Chassis Mount, RADIAL LEADED | TDK Corporation | B59115-P1080-A62 vs B57703-M303-G40 |
B57045-K102-K | NTC Thermistor, 1000ohm, Chassis Mount, | TDK Corporation | B59115-P1080-A62 vs B57045-K102-K |
B59801-D150-A40 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, CHASSIS MOUNT | TDK Epcos | B59115-P1080-A62 vs B59801-D150-A40 |
B57164K0222J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 2200ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59115-P1080-A62 vs B57164K0222J000 |