B45198-P6106-K409
vs
TCJY106M035R0070
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KYOCERA CORP
|
Package Description |
CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0050
|
|
Capacitance |
10 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (SOLID POLYMER)
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.0035 mA
|
|
Manufacturer Series |
B45198P
|
TCJ
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, 7 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
35 V
|
|
Size Code |
2917
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.045
|
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
J BEND
|
|
Base Number Matches |
2
|
1
|
Number of Terminals |
|
2
|
|
|
|
Compare B45198-P6106-K409 with alternatives
Compare TCJY106M035R0070 with alternatives