TCJY106M035R0070 vs TPSD106K035Y0125 feature comparison

TCJY106M035R0070 KYOCERA Corporation

Buy Now Datasheet

TPSD106K035Y0125 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (DRY/SOLID)
Manufacturer Series TCJ
Number of Terminals 2 2
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Capacitance 10 µF
Height 2.9 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Size Code 2917
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Compare TCJY106M035R0070 with alternatives

Compare TPSD106K035Y0125 with alternatives