B45198-P6106-K409 vs TCJC106M035R0200 feature comparison

B45198-P6106-K409 KEMET Corporation

Buy Now Datasheet

TCJC106M035R0200 KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Package Description CHIP ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (SOLID POLYMER)
JESD-609 Code e4
Leakage Current 0.0035 mA
Manufacturer Series B45198P TCJ
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Size Code 2917
Surface Mount YES
Tan Delta 0.045
Terminal Finish GOLD
Terminal Shape J BEND
Base Number Matches 1 3
Number of Terminals 2

Compare B45198-P6106-K409 with alternatives

Compare TCJC106M035R0200 with alternatives