B45198-P6106-K409 vs F931V106KCC feature comparison

B45198-P6106-K409 KEMET Corporation

Buy Now Datasheet

F931V106KCC Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description CHIP , 2312
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Leakage Current 0.0035 mA 0.0035 mA
Manufacturer Series B45198P
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2312
Surface Mount YES YES
Tan Delta 0.045 0.06
Terminal Finish GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 2
Factory Lead Time 14 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 1600 mΩ
Height 2.6 mm
Length 6 mm
Number of Terminals 2
Package Style SMT
Ripple Current 105 mA
Width 3.2 mm

Compare B45198-P6106-K409 with alternatives

Compare F931V106KCC with alternatives