Part Details for B45198-P6106-K409 by KEMET Corporation
Overview of B45198-P6106-K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4092-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-88, /Bag | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
2SK4091-ZK-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part Details for B45198-P6106-K409
B45198-P6106-K409 CAD Models
B45198-P6106-K409 Part Data Attributes
|
B45198-P6106-K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198-P6106-K409
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0035 mA | |
Manufacturer Series | B45198P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for B45198-P6106-K409
This table gives cross-reference parts and alternative options found for B45198-P6106-K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-P6106-K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931V106KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45198-P6106-K409 vs F931V106KCC |
B45196L6106K409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TDK Epcos | B45198-P6106-K409 vs B45196L6106K409 |
TCJC106M035R0200 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | B45198-P6106-K409 vs TCJC106M035R0200 |
B45035E1066K207 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TDK Epcos | B45198-P6106-K409 vs B45035E1066K207 |
B45035E1069K207 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TDK Epcos | B45198-P6106-K409 vs B45035E1069K207 |
B45198-P6106-M406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198-P6106-K409 vs B45198-P6106-M406 |
TCJY106M035R0070 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | B45198-P6106-K409 vs TCJY106M035R0070 |
TMCRE1V106MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Holy Stone Polytech Co Ltd | B45198-P6106-K409 vs TMCRE1V106MTRF |
TPSD106K035Y0300 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | B45198-P6106-K409 vs TPSD106K035Y0300 |
TPSD106K035Y0125 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | B45198-P6106-K409 vs TPSD106K035Y0125 |