B2142T vs PE-68874T feature comparison

B2142T Pulse Electronics Corporation

Buy Now Datasheet

PE-68874T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DATA COUPLING HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT
Height 12.32 mm 8.64 mm
Length 13.11 mm 17.15 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TRAY TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 13.46 mm 11.58 mm
Base Number Matches 1 1
Approvals UL

Compare B2142T with alternatives

Compare PE-68874T with alternatives