PE-68874T
vs
PT66002-T1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT
|
HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO
|
Approvals |
UL
|
|
Height |
8.64 mm
|
8.64 mm
|
Length |
17.15 mm
|
17.15 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
11.58 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE-68874T with alternatives
Compare PT66002-T1 with alternatives