B2142T vs TX1325 feature comparison

B2142T Pulse Electronics Corporation

Buy Now Datasheet

TX1325 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature DATA COUPLING TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT
Height 12.32 mm 5.71 mm
Length 13.11 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TRAY TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 13.46 mm 16 mm
Base Number Matches 1 1
Package Description CHIP
Approvals UL

Compare B2142T with alternatives

Compare TX1325 with alternatives