B2142T
vs
B2157
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DATA COUPLING
|
DATA COUPLING
|
Height |
12.32 mm
|
12.07 mm
|
Length |
13.11 mm
|
13.11 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TRAY
|
TRAY
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
13.46 mm
|
13.46 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B2142T with alternatives
Compare B2157 with alternatives