Part Details for B2142T by Pulse Electronics Corporation
Overview of B2142T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B2142T
B2142T CAD Models
B2142T Part Data Attributes
|
B2142T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B2142T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 12.32 mm | |
Length | 13.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |
Alternate Parts for B2142T
This table gives cross-reference parts and alternative options found for B2142T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2142T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT66002-T1 | Telecom Transformer | Bourns Inc | B2142T vs PT66002-T1 |
T1176T | Telecom Transformer, CHIP | Pulse Electronics Corporation | B2142T vs T1176T |
PE-68866T | Telecom Transformer | Pulse Electronics Corporation | B2142T vs PE-68866T |
PE-68874T | Telecom Transformer | Pulse Electronics Corporation | B2142T vs PE-68874T |
T1131T | Telecom Transformer | Pulse Electronics Corporation | B2142T vs T1131T |
TX1322 | Telecom Transformer, CHIP | Pulse Electronics Corporation | B2142T vs TX1322 |
B2157 | Telecom Transformer | Pulse Electronics Corporation | B2142T vs B2157 |
TX1327T | Telecom Transformer, CHIP | Pulse Electronics Corporation | B2142T vs TX1327T |
TX9033T | Telecom Transformer, CHIP | Pulse Electronics Corporation | B2142T vs TX9033T |
TX1196NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | B2142T vs TX1196NL |