B1209HS1U-G
vs
NMJ0515SAC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
,
Pin Count
7/4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
5.5 V
Input Voltage-Min
10.8 V
4.5 V
Input Voltage-Nom
12 V
5 V
JESD-30 Code
R-XSMA-P4
R-XSMA-P4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
9 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
2
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
10%
Output Current-Max
0.066 A
Package Equivalence Code
SIP5/7,.28
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Width
9.8 mm
Compare B1209HS1U-G with alternatives
Compare NMJ0515SAC with alternatives