NMJ0515SAC
vs
HPR112H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
BURR-BROWN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
16.5 V
Input Voltage-Min
4.5 V
13.5 V
Input Voltage-Nom
5 V
15 V
JESD-30 Code
R-XSMA-P4
R-PSIP-T5
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
10%
10%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
60 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.066 A
Output Voltage-Nom
15 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.28
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
9.8 mm
Base Number Matches
2
2
Efficiency (Main Output)
69%
Line Regulation-Max
10%
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Compare NMJ0515SAC with alternatives