NMJ0515SAC
vs
NMV2412SAC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
C&D TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P4
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.066 A
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.28
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
9.8 mm
Base Number Matches
2
2
Package Description
,
HTS Code
8542.39.00.01
Compare NMJ0515SAC with alternatives