Part Details for B1209HS1U-G by Sensitron Semiconductors
Overview of B1209HS1U-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B1209HS1U-G
B1209HS1U-G CAD Models
B1209HS1U-G Part Data Attributes
|
B1209HS1U-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
B1209HS1U-G
Sensitron Semiconductors
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for B1209HS1U-G
This table gives cross-reference parts and alternative options found for B1209HS1U-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1209HS1U-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5S15.065SIP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | Calex Mfg Co Inc | B1209HS1U-G vs 5S15.065SIP |
HPR414C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | B1209HS1U-G vs HPR414C |
HPR402/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | B1209HS1U-G vs HPR402/H |
B2415HS1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | B1209HS1U-G vs B2415HS1U-G |
NMV2412SAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 | Murata Power Solutions | B1209HS1U-G vs NMV2412SAC |
MEV1D0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | B1209HS1U-G vs MEV1D0512SC |
NMJ0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | B1209HS1U-G vs NMJ0512SC |
NMV4815DA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14/5 | C&D Technologies Inc | B1209HS1U-G vs NMV4815DA |
NMV4805SAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 | Murata Power Solutions | B1209HS1U-G vs NMV4805SAC |
5S12.080SIP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | Calex Mfg Co Inc | B1209HS1U-G vs 5S12.080SIP |