B1209HS1U-G vs NMV0509SA feature comparison

B1209HS1U-G Sensitron Semiconductors

Buy Now Datasheet

NMV0509SA XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR XP POWER LTD
Part Package Code MODULE
Package Description ,
Pin Count 7/4
Reach Compliance Code compliant compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-P4
Number of Functions 1
Number of Outputs 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 9 V 9 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1 3
HTS Code 8542.39.00.01
Output Current-Max 0.112 A
Package Equivalence Code SIP5/7,.18
Terminal Pitch 2.54 mm

Compare B1209HS1U-G with alternatives