AUIPS6041RTRL
vs
AUIPS6041GTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252
SOIC
Package Description
ROHS COMPLIANT, DPAK, TO-252, 5 PIN
SOP, SOP8,.25
Pin Count
3
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
R-PDSO-G8
JESD-609 Code
e3
e3
Length
6.54 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
8
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.005 A
0.005 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP5H,.37,50TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.52 mm
1.75 mm
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Turn-off Time
20 µs
20 µs
Turn-on Time
15 µs
15 µs
Width
6.095 mm
3.9 mm
Base Number Matches
2
2
Compare AUIPS6041RTRL with alternatives
Compare AUIPS6041GTR with alternatives