AUIPS6041GTR vs AUIPS6041STRL feature comparison

AUIPS6041GTR International Rectifier

Buy Now Datasheet

AUIPS6041STRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC D2PAK
Package Description SOP, SOP8,.25 TO-263, SMSIP5H,.6,67TB
Pin Count 8 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT TRANSIENT; OVER CURRENT
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PSSO-G5
JESD-609 Code e3 e3
Length 4.9 mm 10.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Output Current Flow Direction SINK SINK
Output Current-Max 0.005 A 0.005 A
Output Peak Current Limit-Nom 7 A 7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP8,.25 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 5.084 mm
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Turn-off Time 20 µs 20 µs
Turn-on Time 15 µs 15 µs
Width 3.9 mm 9.015 mm
Base Number Matches 2 2

Compare AUIPS6041GTR with alternatives

Compare AUIPS6041STRL with alternatives