AUIPS6041GTR vs IPS6041GPBF feature comparison

AUIPS6041GTR International Rectifier

Buy Now Datasheet

IPS6041GPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 MS-012AA, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Built-in Protections TRANSIENT; OVER CURRENT TRANSIENT; THERMAL
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Output Current Flow Direction SINK SINK
Output Current-Max 0.005 A 1.6 A
Output Peak Current Limit-Nom 7 A 7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 20 µs 20 µs
Turn-on Time 15 µs 15 µs
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) 260
Technology MOS
Time@Peak Reflow Temperature-Max (s) 30

Compare AUIPS6041GTR with alternatives

Compare IPS6041GPBF with alternatives