AUIPS6041RTRL vs AUIPS7081RTRL feature comparison

AUIPS6041RTRL International Rectifier

Buy Now Datasheet

AUIPS7081RTRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252
Package Description ROHS COMPLIANT, DPAK, TO-252, 5 PIN , SMSIP5H,.39,44TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3
Length 6.54 mm 6.54 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Output Current Flow Direction SINK SINK
Output Current-Max 0.005 A 2.3 A
Output Peak Current Limit-Nom 7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HSOP
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.39,44TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.52 mm 2.39 mm
Supply Voltage-Max 28 V 35 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Turn-off Time 20 µs 50 µs
Turn-on Time 15 µs 45 µs
Width 6.095 mm 6.095 mm
Base Number Matches 2 2

Compare AUIPS6041RTRL with alternatives