ATV750L-30PC vs TIBPAL20L10-20CJT feature comparison

ATV750L-30PC Atmel Corporation

Buy Now Datasheet

TIBPAL20L10-20CJT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; VARIABLE PRODUCT TERMS
Clock Frequency-Max 40 MHz
In-System Programmable NO
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
JTAG BST NO
Length 32 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 10 8
Number of Macro Cells 10
Number of Terminals 24 24
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 10 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Architecture PAL-TYPE
Number of Inputs 20
Number of Outputs 10
Number of Product Terms 40
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATV750L-30PC with alternatives

Compare TIBPAL20L10-20CJT with alternatives