ATV750L-30PC
vs
PEEL16V8SL-25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP24,.3
SOP, SOP20,.4
Pin Count
24
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
10 MACROCELLS; VARIABLE PRODUCT TERMS
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
40 MHz
37 MHz
In-System Programmable
NO
JESD-30 Code
R-PDIP-T24
R-PDSO-G20
JESD-609 Code
e0
e0
JTAG BST
NO
Length
32 mm
12.8 mm
Number of Dedicated Inputs
12
8
Number of I/O Lines
10
8
Number of Macro Cells
10
Number of Terminals
24
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 10 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Programmable Logic Type
OT PLD
EE PLD
Propagation Delay
30 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Architecture
PAL-TYPE
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Compare ATV750L-30PC with alternatives
Compare PEEL16V8SL-25 with alternatives