TIBPAL20L10-20CJT vs TIBPAL20L8-30MJT feature comparison

TIBPAL20L10-20CJT Texas Instruments

Buy Now Datasheet

TIBPAL20L8-30MJT Rochester Electronics LLC

Buy Now Datasheet
No
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
DIP, DIP24,.3 DIP,
not_compliant unknown
8542.39.00.01 8542.39.00.01
PAL-TYPE
R-GDIP-T24 R-GDIP-T24
12 14
8 6
20
10
40
24 24
75 °C 125 °C
-55 °C
12 DEDICATED INPUTS, 8 I/O 14 DEDICATED INPUTS, 6 I/O
COMBINATORIAL COMBINATORIAL
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
OT PLD OT PLD
20 ns 30 ns
Not Qualified
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL EXTENDED MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
NOT SPECIFIED
2 2
3A001.A.2.C

Compare TIBPAL20L10-20CJT with alternatives

Compare TIBPAL20L8-30MJT with alternatives