ATV750L-30PC vs TIBPAL20R8-12MJT feature comparison

ATV750L-30PC Atmel Corporation

Buy Now Datasheet

TIBPAL20R8-12MJT Texas Instruments

Buy Now Datasheet
No No
Obsolete Obsolete
ATMEL CORP TEXAS INSTRUMENTS INC
DIP
DIP, DIP24,.3 DIP, DIP24,.3
24
compliant not_compliant
8542.39.00.01 8542.39.00.01
10 MACROCELLS; VARIABLE PRODUCT TERMS POWER -UP RESET; SECURITY FUSE
40 MHz 48 MHz
NO
R-PDIP-T24 R-GDIP-T24
e0
NO
32 mm
12 12
10
10
24 24
70 °C 125 °C
-55 °C
12 DEDICATED INPUTS, 10 I/O 12 DEDICATED INPUTS, 0 I/O
MACROCELL REGISTERED
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
OT PLD OT PLD
30 ns 10 ns
Not Qualified Not Qualified
5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS TTL
COMMERCIAL MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
1 1
3A001.A.2.C
PAL-TYPE
12
8
64
NOT SPECIFIED
NOT SPECIFIED

Compare ATV750L-30PC with alternatives

Compare TIBPAL20R8-12MJT with alternatives