TIBPAL20L10-20CJT vs PAL16R8-7VC feature comparison

TIBPAL20L10-20CJT Texas Instruments

Buy Now Datasheet

PAL16R8-7VC National Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
DIP, DIP24,.3 QCCJ, LDCC20,.4SQ
not_compliant unknown
8542.39.00.01 8542.39.00.01
PAL-TYPE PAL-TYPE
R-GDIP-T24 S-PQCC-J20
12 8
8
20 8
10 8
40 64
24 20
75 °C 75 °C
12 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 0 I/O
COMBINATORIAL REGISTERED
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP QCCJ
DIP24,.3 LDCC20,.4SQ
RECTANGULAR SQUARE
IN-LINE CHIP CARRIER
NOT SPECIFIED
OT PLD OT PLD
20 ns 7 ns
Not Qualified Not Qualified
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO YES
TTL TTL
COMMERCIAL EXTENDED COMMERCIAL EXTENDED
THROUGH-HOLE J BEND
2.54 mm 1.27 mm
DUAL QUAD
NOT SPECIFIED
2 2
77 MHz
e0
8.89 mm
4.57 mm
TIN LEAD
8.89 mm

Compare TIBPAL20L10-20CJT with alternatives

Compare PAL16R8-7VC with alternatives