AT80C51RD2-3CSUL
vs
SAB8052B-16-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
DIP
Package Description
DIP, DIP40,.6
PLASTIC, DIP-40
Pin Count
40
40
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
30 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Length
51.75 mm
50.9 mm
Number of I/O Lines
32
32
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
256
Seated Height-Max
5.08 mm
5.1 mm
Speed
30 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Additional Feature
POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
JESD-609 Code
e0
On Chip Program ROM Width
8
ROM (words)
8192
ROM Programmability
MROM
Supply Current-Max
175 mA
Terminal Finish
TIN LEAD
Compare AT80C51RD2-3CSUL with alternatives
Compare SAB8052B-16-P with alternatives