SAB8052B-16-P vs TSC87C52-25AAD feature comparison

SAB8052B-16-P Infineon Technologies AG

Buy Now Datasheet

TSC87C52-25AAD Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ATMEL CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 DIP,
Pin Count 40 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 16 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 50.9 mm 51.75 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192 8196
ROM Programmability MROM OTPROM
Seated Height-Max 5.1 mm 5.08 mm
Speed 16 MHz 25 MHz
Supply Current-Max 175 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Boundary Scan NO

Compare SAB8052B-16-P with alternatives

Compare TSC87C52-25AAD with alternatives