AT80C51RD2-3CSUL vs SAB-C501G-1R40P feature comparison

AT80C51RD2-3CSUL Microchip Technology Inc

Buy Now Datasheet

SAB-C501G-1R40P Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, DIP-40 PLASTIC, DIP-40
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 30 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 51.75 mm 52.3 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
ROM (words) 0 8192
ROM Programmability ROM LESS MROM
Seated Height-Max 5.08 mm 4.83 mm
Speed 30 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 40
CPU Family 8051
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code DIP40,.6
RAM (bytes) 256
Supply Current-Max 56.5 mA
Terminal Finish TIN LEAD

Compare AT80C51RD2-3CSUL with alternatives

Compare SAB-C501G-1R40P with alternatives