AMMC-6408-W50 vs TGA8622-SCC feature comparison

AMMC-6408-W50 Avago Technologies

Buy Now Datasheet

TGA8622-SCC TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC TRIQUINT SEMICONDUCTOR INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 7.5 dB
Input Power-Max (CW) 20 dBm 6 dBm
Number of Functions 1 1
Operating Frequency-Max 18000 MHz 20000 MHz
Operating Frequency-Min 6000 MHz 2000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 6 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Base Number Matches 2 2
Supply Current-Max 444 mA
Technology GAAS
VSWR-Max 1.7

Compare AMMC-6408-W50 with alternatives

Compare TGA8622-SCC with alternatives