TGA8622-SCC vs TGA2513-SM feature comparison

TGA8622-SCC TriQuint Semiconductor

Buy Now Datasheet

TGA2513-SM Qorvo

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC QORVO INC
Package Description DIE OR CHIP LCC12,.16SQ,25
Reach Compliance Code unknown compliant
Construction COMPONENT COMPONENT
Gain 7.5 dB 17 dB
Input Power-Max (CW) 6 dBm 21 dBm
Number of Functions 1 1
Operating Frequency-Max 20000 MHz 20000 MHz
Operating Frequency-Min 2000 MHz 2000 MHz
Package Equivalence Code DIE OR CHIP LCC12,.16SQ,25
Power Supplies 6 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 444 mA
Technology GAAS
VSWR-Max 1.7
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Mounting Feature SURFACE MOUNT
Number of Terminals 12
Package Body Material PLASTIC/EPOXY
Surface Mount YES

Compare TGA8622-SCC with alternatives

Compare TGA2513-SM with alternatives