TGA8622-SCC vs AMMC-6431-W10 feature comparison

TGA8622-SCC Texas Instruments

Buy Now Datasheet

AMMC-6431-W10 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BROADCOM LTD
Reach Compliance Code unknown compliant
Gain 7.5 dB 16.5 dB
Operating Frequency-Max 20000 MHz 33000 MHz
Operating Frequency-Min 2000 MHz 25000 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
VSWR-Max 1.7
Base Number Matches 2 2
Rohs Code Yes
Package Description DIE OR CHIP
ECCN Code 3A001.B.2.D
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω
Construction MODULE
Input Power-Max (CW) 15.5 dBm
Number of Functions 1
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V

Compare TGA8622-SCC with alternatives

Compare AMMC-6431-W10 with alternatives