Part Details for TGA8622-SCC by TriQuint Semiconductor
Overview of TGA8622-SCC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA8622-SCC
TGA8622-SCC CAD Models
TGA8622-SCC Part Data Attributes:
|
TGA8622-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8622-SCC
TriQuint Semiconductor
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 444 mA | |
Technology | GAAS | |
VSWR-Max | 1.7 |
Alternate Parts for TGA8622-SCC
This table gives cross-reference parts and alternative options found for TGA8622-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8622-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8622-SCC | RF/Microwave Amplifier, 2000 MHz - 20000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | TGA8622-SCC vs TGA8622-SCC |