TGA8622-SCC vs HMMC-5620 feature comparison

TGA8622-SCC TriQuint Semiconductor

Buy Now Datasheet

HMMC-5620 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC HEWLETT PACKARD CO
Package Description DIE OR CHIP
Reach Compliance Code unknown unknown
Construction COMPONENT COMPONENT
Gain 7.5 dB 15 dB
Input Power-Max (CW) 6 dBm 20 dBm
Number of Functions 1
Operating Frequency-Max 20000 MHz 20000 MHz
Operating Frequency-Min 2000 MHz 6000 MHz
Package Equivalence Code DIE OR CHIP
Power Supplies 6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 444 mA
Technology GAAS
VSWR-Max 1.7
Base Number Matches 2 5
Characteristic Impedance 50 Ω

Compare TGA8622-SCC with alternatives

Compare HMMC-5620 with alternatives