ADT7483AARQZ-R7 vs ADT7461AARMZ feature comparison

ADT7483AARQZ-R7 onsemi

Buy Now Datasheet

ADT7461AARMZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI ANALOG DEVICES INC
Part Package Code QSOP-16
Package Description LEAD FREE, MO-137-AB, QSOP-16 LEAD FREE, MO-187-AA, MSOP-8
Pin Count 16
Manufacturer Package Code 492-01
Reach Compliance Code unknown compliant
Factory Lead Time 4 Weeks
Accuracy-Max (Cel) 2.5 Cel 1 Cel
Additional Feature HYSTERESIS IS 0.5V
Body Breadth 3.91 mm 3 mm
Body Height 1.55 mm 0.85 mm
Body Length or Diameter 4.9 mm 3 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 8
Number of Terminals 16 8
Operating Current-Max 1 mA 240 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology CMOS

Compare ADT7483AARQZ-R7 with alternatives

Compare ADT7461AARMZ with alternatives