ADT7483AARQZ-R7
vs
ADT7483AARQZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ANALOG DEVICES INC
Part Package Code
QSOP-16
Package Description
LEAD FREE, MO-137-AB, QSOP-16
LEAD FREE, MO-137-AB, QSOP-16
Pin Count
16
Manufacturer Package Code
492-01
Reach Compliance Code
unknown
unknown
Factory Lead Time
4 Weeks
Accuracy-Max (Cel)
2.5 Cel
2.5 Cel
Additional Feature
HYSTERESIS IS 0.5V
Body Breadth
3.91 mm
3.91 mm
Body Height
1.55 mm
1.55 mm
Body Length or Diameter
4.9 mm
4.9 mm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
16
16
Operating Current-Max
1 mA
0.35 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Housing
PLASTIC
Compare ADT7483AARQZ-R7 with alternatives
Compare ADT7483AARQZ-REEL7 with alternatives