ADT7483AARQZ-R7 vs ADT7461AARMZ-RL7 feature comparison

ADT7483AARQZ-R7 onsemi

Buy Now Datasheet

ADT7461AARMZ-RL7 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code QSOP-16 Micro 8 lead Surface Mount
Package Description LEAD FREE, MO-137-AB, QSOP-16 TSSOP8,.19
Pin Count 16 8
Manufacturer Package Code 492-01 846A-02
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks
Accuracy-Max (Cel) 2.5 Cel 2.5 Cel
Additional Feature HYSTERESIS IS 0.5V HYSTERESIS IS 0.5V
Body Breadth 3.91 mm 3 mm
Body Height 1.55 mm 1.1 mm
Body Length or Diameter 4.9 mm 3 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 8
Number of Terminals 16 8
Operating Current-Max 1 mA 0.35 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Technology CMOS

Compare ADT7483AARQZ-R7 with alternatives

Compare ADT7461AARMZ-RL7 with alternatives