Part Details for ADT7461AARMZ by Analog Devices Inc
Overview of ADT7461AARMZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7461AARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for ADT7461AARMZ
ADT7461AARMZ CAD Models
ADT7461AARMZ Part Data Attributes
|
ADT7461AARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7461AARMZ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187-AA, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 240 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for ADT7461AARMZ
This table gives cross-reference parts and alternative options found for ADT7461AARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461AARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7461AARMZ-R | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 3000-REEL | ADT7461AARMZ vs ADT7461AARMZ-R |
ADT7461AARMZ-RL7 | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 1000-REEL | ADT7461AARMZ vs ADT7461AARMZ-RL7 |
ADT7461AARMZ-2 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | ADT7461AARMZ vs ADT7461AARMZ-2 |
ADT7461AARMZ | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 50-TUBE | ADT7461AARMZ vs ADT7461AARMZ |
ADT7461AARMZ-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | ADT7461AARMZ vs ADT7461AARMZ-REEL |
ADT7461AARMZ-2RL7 | onsemi | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, SQUARE, SURFACE MOUNT, LEAD FREE MSOP-8 | ADT7461AARMZ vs ADT7461AARMZ-2RL7 |
ADT7461AARMZ-2RL | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 3000-REEL | ADT7461AARMZ vs ADT7461AARMZ-2RL |
ADT7461AARMZ-2 | onsemi | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE MSOP-8 | ADT7461AARMZ vs ADT7461AARMZ-2 |
ADT7483AARQZ-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | ADT7461AARMZ vs ADT7483AARQZ-REEL7 |
ADT7461AARMZ2RL7 | onsemi | Check for Price | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 1000-REEL | ADT7461AARMZ vs ADT7461AARMZ2RL7 |