ADT7483AARQZ-R7
vs
ADT7461AARMZ-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
QSOP-16
Package Description
LEAD FREE, MO-137-AB, QSOP-16
TSSOP8,.19
Pin Count
16
Manufacturer Package Code
492-01
Reach Compliance Code
unknown
compliant
Factory Lead Time
4 Weeks
Accuracy-Max (Cel)
2.5 Cel
1 Cel
Additional Feature
HYSTERESIS IS 0.5V
Body Breadth
3.91 mm
3 mm
Body Height
1.55 mm
0.85 mm
Body Length or Diameter
4.9 mm
3 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
8
Number of Terminals
16
8
Operating Current-Max
1 mA
0.24 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
TSSOP8,.19
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE ppm/°C
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Rohs Code
Yes
Technology
CMOS
Compare ADT7483AARQZ-R7 with alternatives
Compare ADT7461AARMZ-2 with alternatives