ADT7483AARQZ vs ADT7483AARQZ-R7 feature comparison

ADT7483AARQZ Analog Devices Inc

Buy Now Datasheet

ADT7483AARQZ-R7 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Package Description SSOP16,.25 LEAD FREE, MO-137-AB, QSOP-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 2.5 Cel 2.5 Cel
Body Breadth 3.91 mm 3.91 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 16 16
Operating Current-Max 0.35 mA 1 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Part Package Code QSOP-16
Pin Count 16
Manufacturer Package Code 492-01
Factory Lead Time 4 Weeks
Additional Feature HYSTERESIS IS 0.5V
Temperature Coefficient NEGATIVE ppm/°C

Compare ADT7483AARQZ-R7 with alternatives