ADT7461AARMZ-REEL
vs
ADT7483AARQZ-R7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ONSEMI
|
Package Description |
LEAD FREE, MO-187-AA, MSOP-8
|
LEAD FREE, MO-137-AB, QSOP-16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
1 Cel
|
2.5 Cel
|
Body Breadth |
3 mm
|
3.91 mm
|
Body Height |
0.85 mm
|
1.55 mm
|
Body Length or Diameter |
3 mm
|
4.9 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
10
|
Number of Terminals |
8
|
16
|
Operating Current-Max |
240 mA
|
1 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
SSOP16,.25
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QSOP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
492-01
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
HYSTERESIS IS 0.5V
|
Temperature Coefficient |
|
NEGATIVE ppm/°C
|
|
|
|
Compare ADT7461AARMZ-REEL with alternatives
Compare ADT7483AARQZ-R7 with alternatives